The IHSM-48252.7uH±15% is a fixed inductor from Vishay, featuring a wirewound technology and molded protection style. It has a ferrite core material and an inductance of 2.7uH with a tolerance of 15%. The inductor is designed for surface mount applications and has a maximum DC current of 5.1A and a maximum DC resistance of 0.034Ohm. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay IHSM-48252.7uH±15% technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.1A |
| Max DC Resistance | 0.034Ohm |
| Case Size | 4825 |
| Product Length | 13.72mm |
| Height | 5.72mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHSM-48252.7uH±15% to view detailed technical specifications.
No datasheet is available for this part.