Vishay IHSM-58323900uH± 15% technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 20.74Ohm |
| Case Size | 5832 |
| Product Length | 16.26mm |
| Height | 7.24mm |
| Product Depth | 8.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHSM-58323900uH± 15% to view detailed technical specifications.
No datasheet is available for this part.