The IHSM-58323900uH±15%ERe3 is a ferrite wirewound inductor with a molded protection style and a core material of ferrite. It has an inductance of 3900uH and a tolerance of ±15%. The inductor is tested at a frequency of 1KHz and has a maximum DC current of 0.16A and a maximum DC resistance of 20.74 ohms. The inductor measures 5832mm in case size, 16.26mm in product length, and 7.24mm in height, with a product depth of 8.13mm. It operates between -55°C and 125°C.
Vishay IHSM-58323900uH±15%ERe3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 20.74Ohm |
| Case Size | 5832 |
| Product Length | 16.26mm |
| Height | 7.24mm |
| Product Depth | 8.13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IHSM-58323900uH±15%ERe3 to view detailed technical specifications.
No datasheet is available for this part.