Vishay IHSM-7832 8200UH 15% ER E3 technical specifications.
| Case Size | 7832 |
| Product Length (mm) | 21.34 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 7.24 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 21.8Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHSM-7832 8200UH 15% ER E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.