Vishay IHSM3825EB330L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 440mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 33uH |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM3825EB330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.