Surface mount fixed inductor with 100µH inductance and 15% tolerance, featuring a ferrite core. This molded wirewound component offers a DC current rating of 480mA and a DC resistance of 1.44Ω at a test frequency of 1kHz. Designed for surface mounting in a 3825 case size, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay IHSM3825ER101L technical specifications.
| Case Code (Imperial) | 3825 |
| Package/Case | 3825 |
| Core Material | Ferrite |
| DC Current | 480mA |
| DC Resistance (DCR) | 1.44R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM3825ER101L to view detailed technical specifications.
No datasheet is available for this part.