Vishay IHSM3825ER150L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.29A |
| DC Resistance (DCR) | 228mR |
| Height - Seated (Max) | 0.225inch |
| Inductance | 15uH |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.11A |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM3825ER150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.