Surface mount molded wirewound power inductor featuring 33µH inductance with a 15% tolerance, tested at 1kHz. This unshielded component utilizes a ferrite core and offers a maximum DC current rating of 920mA, with a saturation current of 750mA. DC resistance is 440mΩ, and it operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Vishay IHSM3825ER330L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Resistance (DCR) | 440mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Height - Seated (Max) | 0.225inch |
| Inductance | 33uH |
| Length | 0.44inch |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM3825ER330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.