Surface mount fixed inductor featuring 470µH inductance with a 15% tolerance, designed for power applications. This molded wirewound component utilizes a ferrite core and offers a DC resistance of 7.67 Ohms. Rated for a maximum DC current of 220mA, it operates within a temperature range of -55°C to 125°C. The unshielded, surface mount package is supplied on tape and reel.
Vishay IHSM3825ER471L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 7.67R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Height - Seated (Max) | 0.225inch |
| Inductance | 470uH |
| Length | 0.44inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM3825ER471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.