Vishay IHSM3825PJ121L technical specifications.
| Package/Case | 3825 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 2.18R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 120uH |
| Length | 11.18mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 400mA |
| Series | IHSM-3825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM3825PJ121L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.