Vishay IHSM4825EB151L technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 998mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.998R |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825EB151L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.