Surface mount fixed inductor featuring 1µH inductance with a 15% tolerance, designed for power applications. This molded wirewound component utilizes a ferrite core and body, operating within a -55°C to 125°C temperature range. It supports a maximum DC current of 8.6A, with a low DC resistance of 13mΩ. The 4825 package offers a compact footprint with dimensions of 13.72mm length, 6.35mm depth, and 5.72mm height.
Vishay IHSM4825EB1R0L technical specifications.
| Body Material | Ferrite |
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 8.6A |
| DC Resistance (DCR) | 13mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 1uH |
| Inductance Tolerance | 15% |
| Length | 13.72mm |
| Max DC Current | 8.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825EB1R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.