Surface mount power inductor featuring 2.7µH inductance with a 15% tolerance. This wirewound ferrite component offers a 5.1A DC current rating and a low 0.034 Ohm DCR. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C. The 4825 package size ensures efficient integration into electronic circuits.
Vishay IHSM4825EB2R7L technical specifications.
| Body Material | Ferrite |
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 5.1A |
| DC Resistance (DCR) | 34mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 15% |
| Length | 13.72mm |
| Max DC Current | 5.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825EB2R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.