Vishay IHSM4825EB331L technical specifications.
| Body Material | Ferrite |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Max DC Current | 370mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 370mA |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825EB331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.