Vishay IHSM4825EB3R9L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 3.9uH |
| Length | 13.72mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825EB3R9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.