Surface mount power inductor featuring 4.7µH inductance with a 15% tolerance. This molded wirewound component utilizes a ferrite core and body, offering a maximum DC current of 4A and RMS current of 4A. It has a low DC resistance of 47mΩ and a saturation current of 2A. Operating across a wide temperature range from -55°C to 125°C, this unshielded inductor is packaged in a 4825 case with SMD/SMT terminations.
Vishay IHSM4825EB4R7L technical specifications.
| Body Material | Ferrite |
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 47mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 15% |
| Length | 13.72mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825EB4R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.