
Surface mount power inductor featuring 10µH inductance with a 15% tolerance. This wirewound ferrite core component offers a maximum DC current rating of 3.1A and a saturation current of 1.4A. It exhibits a low DC resistance (DCR) of 71mΩ at a test frequency of 1kHz. The inductor is housed in a 4825 case code, measuring 13.72mm in length, 6.35mm in width, and 5.72mm in height. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Vishay IHSM4825ER100L technical specifications.
| Case Code (Imperial) | 4825 |
| Package/Case | 4825 |
| Core Material | Ferrite |
| Current | 3.5A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 71mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
