Surface mount fixed inductor featuring 1.5µH inductance with a 15% tolerance, designed for power applications. This wirewound ferrite core component offers a maximum DC current rating of 6.9A and a saturation current of 3.5A, with a low DC resistance of 20mΩ. Operating across a wide temperature range of -55°C to 125°C, it is packaged in a 4825 case size, supplied on tape and reel.
Vishay IHSM4825ER1R5L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| Current | 4A |
| DC Resistance (DCR) | 20mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER1R5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.