Surface mount power inductor featuring 33µH inductance with a 15% tolerance, designed for demanding applications. This molded wirewound component utilizes a ferrite core and supports a maximum DC current of 1.3A. It offers a low DC resistance of 222mΩ and a saturation current of 880mA. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant inductor is provided in a 4825 package, supplied on tape and reel.
Vishay IHSM4825ER330L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 222mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.