Surface mount fixed inductor featuring 3.3µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 4.6A, with a DC resistance of 38mΩ. Designed for surface mounting, it operates within a temperature range of -55°C to 125°C and is packaged in tape and reel.
Vishay IHSM4825ER3R3L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| Current | 6.5A |
| DC Resistance (DCR) | 38mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER3R3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.