Surface mount fixed inductor featuring 5.6µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 3.8A. It has a DC resistance of 51mΩ and a saturation current of 1.9A. Operating within a temperature range of -55°C to 125°C, the component is housed in a 4825 package with SMD/SMT terminations and is supplied on tape and reel.
Vishay IHSM4825ER5R6L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825ER5R6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.