Surface mount power inductor with 10µH inductance and 15% tolerance. Features a ferrite core, 3.1A DC current rating, and 1.4A saturation current. DC resistance is 71mΩ at a test frequency of 1kHz. Operating temperature range is -55°C to 125°C. Housed in a 4825 package with SMD/SMT termination.
Vishay IHSM4825PJ100L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| Current | 2.7A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 71mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 10uH |
| Length | 13.72mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825PJ100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.