Vishay IHSM4825PJ1R0K technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 1uH |
| Max DC Current | 8.6A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825PJ1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.