Surface mount molded wirewound power inductor with 220µH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, 460mA DC current rating, and 1.58Ω DC resistance. Operates from -55°C to 125°C in a 4825 package. Saturation current is 320mA.
Vishay IHSM4825PJ221L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 460mA |
| DC Resistance (DCR) | 1.58R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 220uH |
| Length | 13.72mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 320mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 5.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825PJ221L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.