Surface mount power inductor featuring 2.2µH inductance with a 15% tolerance, designed for demanding applications. This molded wirewound component utilizes a ferrite core and offers a DC current rating of 5.7A, with a saturation current of 2.9A. It exhibits a low DC resistance of 29mΩ and operates across a wide temperature range from -55°C to 125°C. The 4825 package size ensures efficient integration into compact designs.
Vishay IHSM4825PJ2R2L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 5.7A |
| DC Resistance (DCR) | 29mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 2.2uH |
| Length | 13.72mm |
| Max DC Current | 5.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.9A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825PJ2R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.