Surface mount fixed inductor featuring a 5.6µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound power inductor utilizes a ferrite core and offers a DC current rating of 3.8A, with a saturation current of 1.9A. It exhibits a low DC resistance (DCR) of 51mΩ and operates within a temperature range of -55°C to 125°C. The component is housed in a 4825 package with SMD/SMT terminations.
Vishay IHSM4825PJ5R6L technical specifications.
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 51mR |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 5.6uH |
| Length | 13.72mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.9A |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825PJ5R6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.