Surface mount fixed inductor featuring 470µH inductance with a 15% tolerance, tested at 1kHz. This wirewound power inductor utilizes a ferrite core and offers a DC current rating of 320mA, with a DC resistance (DCR) of 3.36Ω. Designed for surface mounting, it operates within a temperature range of -55°C to 125°C and comes in a 4825 case size. The component is supplied on tape and reel.
Vishay IHSM4825RE471L technical specifications.
| Case Code (Imperial) | 4825 |
| Package/Case | 4825 |
| Core Material | Ferrite |
| DC Current | 320mA |
| DC Resistance (DCR) | 3.36R |
| Depth | 6.35mm |
| Height | 5.72mm |
| Inductance | 470uH |
| Length | 13.72mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 240mA |
| Series | IHSM-4825 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM4825RE471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.