The IHSM-4825 is a surface mount inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 820 microhenries and a DC resistance of 6.04 milliohms. The inductor is a general purpose inductor with a high current rating and is not shielded. It is suitable for high current applications and is available in a 5425 package type.
Vishay IHSM4825RE821L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.72 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.72 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 6.04 |
| Rated Current-Max | 0.26 |
| Test Frequency | 0.001 |
| Series | IHSM-4825 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHSM4825RE821L to view detailed technical specifications.
No datasheet is available for this part.