
Surface mount fixed inductor featuring 22µH inductance with a 15% tolerance, designed for power applications. This molded wirewound component utilizes a ferrite core and offers a DC current rating of 2.8A, with a saturation current of 1.3A. It exhibits a low DC resistance (DCR) of 120mΩ and operates within a temperature range of -55°C to 125°C. The 5832 package measures 14.73mm in length, 7.24mm in width, and 8.13mm in height, supplied on tape and reel.
Vishay IHSM5832ER220L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| Current | 1.05A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 120mR |
| Depth | 8.13mm |
| Height | 8.13mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER220L to view detailed technical specifications.
No datasheet is available for this part.
