Surface mount fixed inductor featuring a 2.2mH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and offers a DC current rating of 220mA, with a saturation current of 140mA. It exhibits a DC resistance (DCR) of 9.71 Ohms and operates within a temperature range of -55°C to 125°C. The inductor is provided in a 5832 package, supplied on tape and reel, and is RoHS compliant.
Vishay IHSM5832ER222L technical specifications.
| Case Code (Imperial) | 5832 |
| Package/Case | 5832 |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 9.71R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 2.2mH |
| Length | 16.26mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER222L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.