Surface mount fixed inductor featuring 27µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and offers a DC current rating of 2.3A, with a saturation current of 1.2A. It has a low DC resistance of 140mΩ and operates within a temperature range of -55°C to 125°C. Packaged in a 5832 case, this RoHS compliant component is designed for tape and reel surface mount termination.
Vishay IHSM5832ER270L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| Current | 920mA |
| DC Current | 2.3A |
| DC Resistance (DCR) | 140mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER270L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.