Surface mount fixed inductor featuring a 2.2µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and offers a DC resistance of 15mΩ. It supports a maximum DC current of 8.5A and a saturation current of 4A, operating within a temperature range of -55°C to 125°C. Packaged in a 5832 case, this RoHS compliant and lead-free inductor is designed for surface mounting.
Vishay IHSM5832ER2R2L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| Current | 6.1A |
| DC Current | 8.5A |
| DC Resistance (DCR) | 15mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER2R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
