Vishay IHSM5832ER332L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 15.6R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Height - Seated (Max) | 0.285inch |
| Inductance | 3.3mH |
| Length | 0.64inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER332L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.