Surface mount fixed inductor with 47µH inductance and 15% tolerance. Features a ferrite core, 1.77A maximum DC current rating, and 930mA saturation current. DC resistance is 215mΩ. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
Vishay IHSM5832ER470L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| Current | 820mA |
| DC Current | 1.77A |
| DC Resistance (DCR) | 215mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max DC Current | 1.77A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.77A |
| RoHS Compliant | Yes |
| Saturation Current | 930mA |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER470L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.