Vishay IHSM5832ER472L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.1R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER472L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.