Surface mount fixed inductor featuring a 4.7µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 7.4A. It has a low DC resistance of 23mΩ and a saturation current of 2.8A. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component is supplied in a 5832 package on tape and reel.
Vishay IHSM5832ER4R7L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| Current | 1.3A |
| DC Current | 7.4A |
| DC Resistance (DCR) | 23mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max DC Current | 7.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM5832ER4R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.