Vishay IHSM5832PJ270L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 27uH |
| Length | 16.26mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.2A |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM5832PJ270L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.