Surface mount wirewound power inductor featuring 4.7µH inductance with a 15% tolerance. This ferrite core component offers a DC current rating of 7.4A and a low DC resistance of 23mΩ. Operating across a wide temperature range from -55°C to 125°C, it is packaged in a 5832 case size for tape and reel delivery.
Vishay IHSM5832RF4R7L technical specifications.
| Package/Case | 5832 |
| Core Material | Ferrite |
| DC Current | 7.4A |
| DC Resistance (DCR) | 23mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 4.7uH |
| Length | 16.26mm |
| Max DC Current | 7.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.8A |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM5832RF4R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.