Surface mount power inductor featuring 10µH inductance with a 15% tolerance, designed for high current applications with a 5A DC current rating. This molded wirewound component utilizes a ferrite core and body, offering a low DC resistance of 36mΩ. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 7832 package and is RoHS compliant.
Vishay IHSM7832EB100L technical specifications.
| Body Material | Ferrite |
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 36mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Length | 21.34mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832EB100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.