Surface mount fixed inductor featuring 10µH inductance with a 15% tolerance, designed for power applications. This wirewound ferrite core component offers a maximum DC current rating of 5A and a saturation current of 1.7A. It exhibits a low DC resistance of 36mΩ and operates within a temperature range of -55°C to 125°C. Packaged in a 7832 case, this unshielded inductor is supplied on tape and reel.
Vishay IHSM7832ER100L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| Current | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 36mR |
| Depth | 8.13mm |
| Height | 8.13mm |
| Inductance | 10uH |
| Length | 19.81mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.105822oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832ER100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.