Surface mount fixed inductor with 1mH inductance and 15% tolerance, designed for power applications. Features a ferrite core, 510mA DC current rating, and 2.42 Ohm DC resistance. Operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. This unshielded, lead-free component is RoHS compliant.
Vishay IHSM7832ER102L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| Current | 310mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 2.42R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 21.34mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832ER102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.