Vishay IHSM7832ER153L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37.8R |
| Inductance | 15mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 120mA |
| RoHS Compliant | Yes |
| Saturation Current | 55mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832ER153L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.