Surface mount fixed inductor featuring 470µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and offers a DC current rating of 740mA, with a saturation current of 310mA. It exhibits a DC resistance (DCR) of 1.1Ω and operates within a temperature range of -55°C to 125°C. Packaged in a 7832 case, this unshielded inductor is supplied on tape and reel and is RoHS compliant.
Vishay IHSM7832ER471L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 740mA |
| DC Current | 740mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Height - Seated (Max) | 0.285inch |
| Inductance | 470uH |
| Length | 0.84inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832ER471L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.