Vishay IHSM7832ER822L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| Current | 250mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 21.8R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 8.2mH |
| Length | 21.34mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 72.5mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM7832ER822L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.