Surface mount fixed inductor featuring a 100µH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and supports a DC current of 1.7A, with a saturation current of 680mA. It offers a low DC resistance of 226mΩ and operates within a temperature range of -55°C to 125°C. The 7832 package measures 21.34mm in length, 8.13mm in width, and 7.24mm in height.
Vishay IHSM7832PJ101L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 226mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 100uH |
| Length | 21.34mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 680mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM7832PJ101L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.