Surface mount fixed inductor featuring 15µH inductance with a 15% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and body, offering a maximum DC current rating of 4.5A and RMS current of 4.5A. It exhibits a DC resistance (DCR) of 43mΩ and operates within a temperature range of -55°C to 125°C. The inductor is housed in a 7832 package with dimensions of 16.26mm length, 7.24mm width, and 8.13mm depth.
Vishay IHSM7832PJ150L technical specifications.
| Body Material | Ferrite |
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 43mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 15uH |
| Inductance Tolerance | 15% |
| Length | 16.26mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | No |
| Saturation Current | 1.4A |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM7832PJ150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.