Surface mount power inductor featuring 330µH inductance with a 15% tolerance, designed for demanding applications. This molded wirewound component utilizes a ferrite core for efficient magnetic performance. It offers a DC current rating of 860mA and a low DC resistance of 714mΩ. Operating across a wide temperature range from -55°C to 125°C, this unshielded inductor is supplied in a 7832 case size on tape and reel.
Vishay IHSM7832RG331L technical specifications.
| Case Code (Imperial) | 7832 |
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Current | 860mA |
| DC Resistance (DCR) | 714mR |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 330uH |
| Length | 21.34mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 360mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM7832RG331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.