Surface mount fixed inductor featuring 8.2mH inductance with a 15% tolerance, tested at 1kHz. This molded wirewound component utilizes a ferrite core and offers a DC resistance of 21.8 Ohms. Designed for surface mounting in a 7832 package, it operates within a temperature range of -55°C to 125°C and has a DC current rating of 170mA. The component is supplied on tape and reel.
Vishay IHSM7832RG822L technical specifications.
| Package/Case | 7832 |
| Core Material | Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 21.8R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 8.2mH |
| Length | 21.34mm |
| Max DC Current | 573mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 72.5mA |
| Series | IHSM-7832 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM7832RG822L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.