Shielded, radial-mount, general-purpose inductor with 10µH inductance and 20% tolerance. Features a composite metal core, 13A maximum DC current, and 17.7A RMS current. Operates across a -55°C to 155°C temperature range and boasts a low 7.7mΩ DC resistance. AEC-Q200 and RoHS compliant.
Vishay IHTH0750IZEB100M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 7.7mR |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.21mm |
| Lead Pitch | 10.846mm |
| Length | 8.738mm |
| Max DC Current | 13A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 17.7A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 9.77MHz |
| Series | IHTH-0750IZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750IZEB100M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.