Through-hole fixed inductor featuring 100µH inductance with a 20% tolerance, designed for high current applications up to 5A RMS and 5.2A saturation. This shielded wirewound component boasts a low DC resistance of 64mΩ and a metal composite core. Operating across a wide temperature range of -55°C to 155°C, it meets AEC-Q200 automotive standards and is RoHS compliant. The radial package has a 19.177mm diameter and 11.633mm lead pitch.
Vishay IHTH0750IZEB101M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 64mR |
| Diameter | 19.177mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.711mm |
| Lead Pitch | 11.633mm |
| Length | 8.738mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 2.63MHz |
| Series | IHTH-0750IZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750IZEB101M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.